There are no models available for this part yet.
Overview of ZPK 8188 NI / RT by Schutzinger GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8188ARUZ | Analog Devices | TSSOP Triple 2:1 G=+1 Single S | |
AD8188ARUZ-R7 | Analog Devices | TSSOP Triple 2:1 G=+1 Single S | |
AD8188ARUZ-RL | Analog Devices | TSSOP Triple 2:1 G=+1 Single S |
Price & Stock for ZPK 8188 NI / RT by Schutzinger GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZPK8188NI-RT
|
TME | Measuring tip, 1A, red, Socket size: 4mm, Plating: nickel plated Min Qty: 10 | 0 |
|
$5.6800 / $5.8700 | RFQ |