Part Details for ZPF000000000206954 by TE Connectivity
Overview of ZPF000000000206954 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ZPF000000000206954
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000206954
|
Avnet Americas | Connector Circular Receptacle 55 Position Crimp Straight Panel Mount 55 Terminal 1 Port - Bulk (Alt: ZPF000000000206954) Min Qty: 5 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 0 |
|
$526.9526 / $634.1294 | Buy Now |
DISTI #
571-ZPF0000000206954
|
Mouser Electronics | Standard Circular Connector DBAS 974-17-35 SN RoHS: Compliant | 0 |
|
$626.8500 / $676.5100 | Order Now |
DISTI #
73191507
|
RS | DEUTSCH DBAS 9, Circular Connector, Plug, 11 Position, Pin, 21 11 | TE Connectivity ZPF000000000206954 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$870.9800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 28 Weeks Container: Box | 0Box |
|
$572.5300 | Buy Now |
DISTI #
DCHZPF000000000206954
|
Heilind Electronics | DBAS 974-17-35 SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DBAS 974-17-35 SN RoHS: Compliant | 0 |
|
$519.7000 / $725.6800 | Buy Now |
DISTI #
DCHZPF000000000206954
|
Interstate Connecting Components | DBAS 974-17-35 SN | 0 |
|
Buy Now | |
|
Master Electronics | DBAS 974-17-35 SN RoHS: Compliant | 0 |
|
$519.7000 / $725.6800 | Buy Now |
Part Details for ZPF000000000206954
ZPF000000000206954 CAD Models
ZPF000000000206954 Part Data Attributes
|
ZPF000000000206954
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000206954
TE Connectivity
11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 11,0,0,0,11 | |
Contact Sizes | 12,16,20,22D,8 | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 23A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Current (Signal) | 23 A | |
Rated Voltage | 115 V | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |