Part Details for ZPF000000000204569 by TE Connectivity
Overview of ZPF000000000204569 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000204569
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000204569
|
Avnet Americas | - Bulk (Alt: ZPF000000000204569) RoHS: Compliant Min Qty: 54 Package Multiple: 9 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$67.8146 / $81.6074 | Buy Now |
DISTI #
571-ZPF0000000204569
|
Mouser Electronics | Rectangular MIL Spec Connectors 732-8254-23 RoHS: Compliant | 0 |
|
$80.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 9 Lead time: 15 Weeks Container: Box | 0Box |
|
$73.6800 | Buy Now |
DISTI #
DCHZPF000000000204569
|
Heilind Electronics | 732-8254-23 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rectangular Contact Insert - Socket - 30 Pole Configuration - Wire-to-Board - 30 Position - Sealable - 5 A - Board Mount. RoHS: Compliant |
20 In Stock |
|
$77.0700 / $83.4600 | Buy Now |
DISTI #
DCHZPF000000000204569
|
Interstate Connecting Components | 732-8254-23 | 0 |
|
Buy Now | |
DISTI #
ZPF000000000204569
|
Avnet Abacus | (Alt: ZPF000000000204569) RoHS: Compliant Min Qty: 54 Package Multiple: 9 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Rectangular Contact Insert - Socket - 30 Pole Configuration - Wire-to-Board - 30 Position - Sealable - 5 A - Board Mount. RoHS: Compliant |
20 In Stock |
|
$77.0700 / $83.4600 | Buy Now |
Part Details for ZPF000000000204569
ZPF000000000204569 CAD Models
ZPF000000000204569 Part Data Attributes
|
ZPF000000000204569
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000204569
TE Connectivity
Telecom and Datacom Connector, 30 Contact(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.15 mm | |
Total Number of Contacts | 30 |