Part Details for ZPF000000000121738 by TE Connectivity
Overview of ZPF000000000121738 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ZPF000000000121738
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM9147
|
Newark | Rectangular Mil Spec Connectors 182-0860-22 |Deutsch Te Connectivity ZPF000000000121738 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.7000 | Buy Now |
DISTI #
ZPF000000000121738
|
Avnet Americas | Connector Contact Pin 12 Contact Size Gold Plating - Bulk (Alt: ZPF000000000121738) RoHS: Not Compliant Min Qty: 6523 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5983 / $0.6948 | Buy Now |
DISTI #
571-ZPF0000000121738
|
Mouser Electronics | Rectangular MIL Spec Connectors 182-0860-22 RoHS: Compliant | 5615 |
|
$0.7720 / $1.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6523 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.7290 | Buy Now |
|
Onlinecomponents.com | 182-0860-22 RoHS: Compliant |
5644 In Stock |
|
$0.7120 / $1.3170 | Buy Now |
DISTI #
182-0860-22
|
TTI | Circular MIL Spec Contacts D369 CONTACT Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 7273 In Stock |
|
$0.6800 / $1.1700 | Buy Now |
DISTI #
ZPF000000000121738
|
Avnet Abacus | (Alt: ZPF000000000121738) RoHS: Compliant Min Qty: 6523 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 182-0860-22 RoHS: Compliant |
5644 In Stock |
|
$0.7120 / $1.3170 | Buy Now |
Part Details for ZPF000000000121738
ZPF000000000121738 CAD Models
ZPF000000000121738 Part Data Attributes
|
ZPF000000000121738
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000121738
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.326 mm2 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |