Part Details for ZPF000000000113781 by TE Connectivity
Overview of ZPF000000000113781 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZPF000000000113781
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000113781
|
Avnet Americas | Circular Connector Bayonet Coupling Receptacle 55 Position Pin Contact Flange Mount Crimp - Bulk (Alt: ZPF000000000113781) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$205.1312 / $246.8528 | Buy Now |
DISTI #
571-ZPF113781
|
Mouser Electronics | Circular MIL Spec Connector FDBA 502255 PNKA5801 RoHS: Compliant | 0 |
|
$244.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$222.8800 | Buy Now |
|
Onlinecomponents.com | FDBA 50-22-55 PN-K-A5801 RoHS: Compliant | 0 |
|
$208.0900 / $531.9500 | Buy Now |
|
Master Electronics | FDBA 50-22-55 PN-K-A5801 RoHS: Compliant | 0 |
|
$208.0900 / $531.9500 | Buy Now |
Part Details for ZPF000000000113781
ZPF000000000113781 CAD Models
ZPF000000000113781 Part Data Attributes
|
ZPF000000000113781
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000113781
TE Connectivity
55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 115 V | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | 22-55 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |