Part Details for ZPF000000000108065 by TE Connectivity
Overview of ZPF000000000108065 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000108065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000108065
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 55 Position Socket Contact Jam Nut Crimp - Bulk (Alt: ZPF000000000108065) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$234.3376 / $265.9789 | Buy Now |
DISTI #
571-ZPF108065
|
Mouser Electronics | Circular MIL Spec Connector DTS 24 K 17-35 SN RoHS: Compliant | 0 |
|
$307.2300 | Order Now |
DISTI #
DCHZPF000000000108065
|
Heilind Electronics | DTS 24 K 17-35 SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DTS 24 K 17-35 SN RoHS: Compliant | 0 |
|
$286.1100 / $818.1900 | Buy Now |
DISTI #
DCHZPF000000000108065
|
Interstate Connecting Components | DTS 24 K 17-35 SN | 0 |
|
Buy Now | |
|
Master Electronics | DTS 24 K 17-35 SN RoHS: Compliant | 0 |
|
$286.1100 / $818.1900 | Buy Now |
Part Details for ZPF000000000108065
ZPF000000000108065 CAD Models
ZPF000000000108065 Part Data Attributes
|
ZPF000000000108065
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000108065
TE Connectivity
MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |