Part Details for ZPF000000000106373 by TE Connectivity
Overview of ZPF000000000106373 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000106373
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000106373
|
Avnet Americas | Circular Connector Plug 55 Position Socket Contact Cable Mount Crimp - Bulk (Alt: ZPF000000000106373) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$207.2670 / $249.4230 | Buy Now |
DISTI #
571-ZPF106373
|
Mouser Electronics | Circular MIL Spec Connector 9836K 2255 S6 A1022 RoHS: Compliant | 0 |
|
$245.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 Container: Box | 0Box |
|
$225.2000 | Buy Now |
|
Onlinecomponents.com | 983-6K 22-55 S6 A1022 RoHS: Compliant | 0 |
|
$218.0400 / $456.6900 | Buy Now |
|
Master Electronics | 983-6K 22-55 S6 A1022 RoHS: Compliant | 0 |
|
$218.0400 / $456.6900 | Buy Now |
Part Details for ZPF000000000106373
ZPF000000000106373 CAD Models
ZPF000000000106373 Part Data Attributes
|
ZPF000000000106373
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000106373
TE Connectivity
MIL SERIES CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | 6 | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | EN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |