Part Details for ZPF000000000106003 by TE Connectivity
Overview of ZPF000000000106003 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for ZPF000000000106003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000106003
|
Avnet Americas | Circular Connector Bayonet Coupling Receptacle 61 Position Pin Contact Flange Mount Crimp - Bulk (Alt: ZPF000000000106003) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$104.7486 / $126.0534 | Buy Now |
DISTI #
571-ZPF106003
|
Mouser Electronics | Circular MIL Spec Connector FDBA 502461 PNKA6206 RoHS: Compliant | 0 |
|
$134.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 1 Lead time: 22 Weeks Container: Box | 0Box |
|
$113.8100 | Buy Now |
|
Onlinecomponents.com | FDBA 50-24-61 PN-K-A6206 RoHS: Compliant | 0 |
|
$107.1300 / $293.4300 | Buy Now |
|
Master Electronics | FDBA 50-24-61 PN-K-A6206 RoHS: Compliant | 0 |
|
$107.1300 / $293.4300 | Buy Now |
Part Details for ZPF000000000106003
ZPF000000000106003 CAD Models
ZPF000000000106003 Part Data Attributes
|
ZPF000000000106003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000106003
TE Connectivity
61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 115 V | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |