Part Details for ZPF000000000036665 by TE Connectivity
Results Overview of ZPF000000000036665 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZPF000000000036665 Information
ZPF000000000036665 by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ZPF000000000036665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000036665
|
Avnet Americas | Connector Circular Housing Pin 16 Position 20 Shell Size Cable Mount Stainless Steel - Bulk (Alt: ZP... more Min Qty: 34 Package Multiple: 1 Container: Bulk | 0 |
|
$71.7327 / $90.2625 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 34 Package Multiple: 1 Container: Box |
0 Box |
|
$88.0700 | Buy Now |
DISTI #
DCHZPF000000000036665
|
Heilind Electronics | 983-6S 20-16 PN-L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 983-6S 20-16 PN-L RoHS: Compliant | 0 |
|
$87.9100 / $177.3200 | Buy Now |
DISTI #
DCHZPF000000000036665
|
Interstate Connecting Components | 983-6S 20-16 PN-L | 0 |
|
Buy Now | |
|
Master Electronics | 983-6S 20-16 PN-L RoHS: Compliant | 0 |
|
$87.9100 / $177.3200 | Buy Now |
Part Details for ZPF000000000036665
ZPF000000000036665 CAD Models
ZPF000000000036665 Part Data Attributes
|
ZPF000000000036665
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000036665
TE Connectivity
MIL Series Connector, 16 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Reference Standard | EN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | 20-16 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |