Part Details for ZPF000000000034911 by TE Connectivity
Overview of ZPF000000000034911 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000034911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000034911
|
Avnet Americas | Circular Housing Plug 39 Position Pin Contact Cable Mount - Bulk (Alt: ZPF000000000034911) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Container: Bulk | 0 |
|
$78.1868 / $94.0892 | Buy Now |
DISTI #
571-ZPF034911
|
Mouser Electronics | Circular MIL Spec Connector 983-6K 20-39 P6 L RoHS: Compliant | 0 |
|
$97.0200 / $100.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 31 Package Multiple: 1 Container: Box | 0Box |
|
$84.9500 | Buy Now |
DISTI #
DCHZPF000000000034911
|
Heilind Electronics | 983-6K 20-39 P6 L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 983-6K 20-39 P6 L RoHS: Compliant | 0 |
|
$77.1600 / $161.6000 | Buy Now |
DISTI #
DCHZPF000000000034911
|
Interstate Connecting Components | 983-6K 20-39 P6 L | 0 |
|
Buy Now | |
DISTI #
ZPF000000000034911
|
Avnet Abacus | (Alt: ZPF000000000034911) RoHS: Compliant Min Qty: 31 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 983-6K 20-39 P6 L RoHS: Compliant | 0 |
|
$77.1600 / $161.6000 | Buy Now |
Part Details for ZPF000000000034911
ZPF000000000034911 CAD Models
ZPF000000000034911 Part Data Attributes
|
ZPF000000000034911
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000034911
TE Connectivity
MIL Series Connector, 39 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | 6 | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Reference Standard | EN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 39 | |
Unique Insert Number | 20-39 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |