Part Details for ZPF000000000018392 by TE Connectivity
Results Overview of ZPF000000000018392 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZPF000000000018392 Information
ZPF000000000018392 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ZPF000000000018392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000018392
|
Avnet Americas | Conn Circular M 41 POS Crimp ST Flange Mount 41 Terminal 1 Port - Bulk (Alt: ZPF000000000018392) RoHS: Compliant Min Qty: 79 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$38.4813 / $45.4625 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 79 Package Multiple: 1 Lead time: 20 Weeks Container: Box |
0 Box |
|
$44.3600 | Buy Now |
DISTI #
DCHZPF000000000018392
|
Heilind Electronics | FDBA 50-20-41 PN-K 090 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FDBA 50-20-41 PN-K 090 RoHS: Compliant |
59 On Order |
|
$44.5800 / $127.7800 | Buy Now |
DISTI #
DCHZPF000000000018392
|
Interstate Connecting Components | FDBA 50-20-41 PN-K 090 | 0 |
|
Buy Now | |
|
Master Electronics | FDBA 50-20-41 PN-K 090 RoHS: Compliant |
59 On Order |
|
$44.5800 / $127.7800 | Buy Now |
Part Details for ZPF000000000018392
ZPF000000000018392 CAD Models
ZPF000000000018392 Part Data Attributes
|
ZPF000000000018392
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000018392
TE Connectivity
Circular Connector, 41 Contact(s), Aluminum Alloy, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 115 V | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |