Part Details for ZPF000000000017982 by TE Connectivity
Overview of ZPF000000000017982 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for ZPF000000000017982
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000017982
|
Avnet Americas | Conn Circular F 10 POS Crimp ST Flange Mount 10 Terminal 1 Port - Bulk (Alt: ZPF000000000017982) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$20.4140 / $24.5660 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 152 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$22.1800 | Buy Now |
DISTI #
DCHZPF000000000017982
|
Heilind Electronics | FDBA 50-12-10 SN-K 090 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FDBA 50-12-10 SN-K 090 RoHS: Compliant |
166 Partner Stock |
|
$23.5600 / $40.0200 | Buy Now |
DISTI #
DCHZPF000000000017982
|
Interstate Connecting Components | FDBA 50-12-10 SN-K 090 | 0 |
|
Buy Now | |
|
Master Electronics | FDBA 50-12-10 SN-K 090 RoHS: Compliant |
166 Partner Stock |
|
$23.5600 / $40.0200 | Buy Now |
Part Details for ZPF000000000017982
ZPF000000000017982 CAD Models
ZPF000000000017982 Part Data Attributes
|
ZPF000000000017982
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000017982
TE Connectivity
Circular Connector, 10 Contact(s), Aluminum Alloy, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 115 V | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |