Part Details for ZPF000000000017963 by TE Connectivity
Overview of ZPF000000000017963 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for ZPF000000000017963
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHZPF000000000017963
|
Heilind Electronics | FDBA 50-12-10 PW-K 090 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHZPF000000000017963
|
Interstate Connecting Components | FDBA 50-12-10 PW-K 090 | 0 |
|
Buy Now |
Part Details for ZPF000000000017963
ZPF000000000017963 CAD Models
ZPF000000000017963 Part Data Attributes
|
ZPF000000000017963
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000017963
TE Connectivity
Circular Connector, 10 Contact(s), Aluminum Alloy, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | W | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 115 V | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |