Part Details for ZPF000000000017894 by TE Connectivity
Overview of ZPF000000000017894 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ZPF000000000017894
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000017894
|
Avnet Americas | DAUFAST-E 07 M-X-A 00 A - Bulk (Alt: ZPF000000000017894) Min Qty: 69 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 0 |
|
$58.4336 / $70.3184 | Buy Now |
|
Onlinecomponents.com | FAST-E 07 M-X-A 00 A | 0 |
|
$61.1800 / $161.3500 | Buy Now |
DISTI #
ZPF000000000017894
|
Avnet Abacus | (Alt: ZPF000000000017894) RoHS: Compliant Min Qty: 69 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FAST-E 07 M-X-A 00 A | 0 |
|
$61.1800 / $161.3500 | Buy Now |
Part Details for ZPF000000000017894
ZPF000000000017894 CAD Models
ZPF000000000017894 Part Data Attributes
|
ZPF000000000017894
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000017894
TE Connectivity
Telecom and Datacom Connector, 5 Contact(s), Male, Crimp Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | Rated Current(Power): 60A | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Sizes | 8 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 60A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 115 V | |
Terminal Pitch | 9.8 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |