Part Details for ZPF000000000017864 by TE Connectivity
Overview of ZPF000000000017864 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ZPF000000000017864
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000017864
|
Avnet Americas | DAUFAST-E 01 F-X-A 00 B - Bulk (Alt: ZPF000000000017864) Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 6 Days Container: Bulk | 0 |
|
$68.0152 / $81.8488 | Buy Now |
DISTI #
571-ZPF00000017864
|
Mouser Electronics | Headers & Wire Housings FAST-E 01 F-X-A 00 B RoHS: Compliant | 0 |
|
$87.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks Container: Box | 0Box |
|
$73.9000 | Buy Now |
|
Onlinecomponents.com | FAST-E 01 F-X-A 00 B |
100 Partner Stock |
|
$84.9800 / $115.4900 | Buy Now |
DISTI #
FAST-E01F-X-A00B
|
TTI | Headers & Wire Housings FAST-E 01 F-X-A 00 B Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$71.1700 / $75.5600 | Buy Now |
DISTI #
ZPF000000000017864
|
Avnet Abacus | (Alt: ZPF000000000017864) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FAST-E 01 F-X-A 00 B |
100 Partner Stock |
|
$84.9800 / $115.4900 | Buy Now |
Part Details for ZPF000000000017864
ZPF000000000017864 CAD Models
ZPF000000000017864 Part Data Attributes
|
ZPF000000000017864
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000017864
TE Connectivity
Telecom and Datacom Connector, 50 Contact(s), Female, Crimp Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Sizes | 20 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 115 V | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 |