Part Details for ZPF000000000016641 by TE Connectivity
Overview of ZPF000000000016641 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for ZPF000000000016641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000016641
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 26 Position Pin Contact Jam Nut Crimp - Bulk (Alt: ZPF000000000016641) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 0 |
|
$253.8534 / $305.4846 | Buy Now |
DISTI #
571-ZPF016641
|
Mouser Electronics | Circular MIL Spec Connector DTS 24 S 17-26 PN RoHS: Compliant | 0 |
|
$454.3000 | Order Now |
|
Onlinecomponents.com | DTS 24 S 17-26 PN RoHS: Compliant | 0 |
|
$401.7600 / $1,100.4100 | Buy Now |
|
Master Electronics | DTS 24 S 17-26 PN RoHS: Compliant | 0 |
|
$401.7600 / $1,100.4100 | Buy Now |
Part Details for ZPF000000000016641
ZPF000000000016641 CAD Models
ZPF000000000016641 Part Data Attributes
|
ZPF000000000016641
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000016641
TE Connectivity
MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |