Part Details for ZPF000000000014581 by TE Connectivity
Overview of ZPF000000000014581 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Price & Stock for ZPF000000000014581
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000014581
|
Avnet Americas | Connector Subminiature Circular Plug 37 Position Socket Crimp Straight Cable Mount 37 Terminal 1 Port - Bulk (Alt: ZPF000000000014581) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$963.7127 / $1,554.2080 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$1,431.0200 | Buy Now |
DISTI #
DCHZPF000000000014581
|
Heilind Electronics | DCIS 20-12-14 S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DCIS 20-12-14 S RoHS: Compliant | 0 |
|
$1,408.7000 / $2,640.2200 | Buy Now |
DISTI #
DCHZPF000000000014581
|
Interstate Connecting Components | DCIS 20-12-14 S | 0 |
|
Buy Now | |
|
Master Electronics | DCIS 20-12-14 S RoHS: Compliant | 0 |
|
$1,408.7000 / $2,640.2200 | Buy Now |
Part Details for ZPF000000000014581
ZPF000000000014581 CAD Models
ZPF000000000014581 Part Data Attributes
|
ZPF000000000014581
TE Connectivity
Buy Now
|
Compare Parts:
ZPF000000000014581
TE Connectivity
Circular Connector, 37 Contact(s), Stainless Steel, Female, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Degrees of Rotation | ||
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Current (Signal) | 3 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 12 | |
Total Number of Contacts | 37 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |