Part Details for ZPF000000000008754 by TE Connectivity
Results Overview of ZPF000000000008754 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZPF000000000008754 Information
ZPF000000000008754 by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ZPF000000000008754
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000008754
|
Avnet Americas | Conn Circular F 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: ZPF000000000008754) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 34 Package Multiple: 1 Lead time: 8 Weeks Container: Bag |
0 Bag |
|
$56.4400 / $56.7200 | Buy Now |
|
Onlinecomponents.com | 983-6SE 10-05 SN RoHS: Compliant | 0 |
|
$51.7000 / $79.7900 | Buy Now |
DISTI #
EN2997SE61005FN
|
TTI | Circular MIL Spec Connector 983 5C 5#20 Skt Plug Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 395 In Stock |
|
$65.4800 / $71.5400 | Buy Now |
DISTI #
BACC63CM1005SNA
|
TTI | Circular MIL Spec Connector 983 5C 5#20 SKT PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
ZPF000000000008754
|
Avnet Abacus | Conn Circular F 5 POS Crimp ST Cable Mount 5 Terminal 1 Port (Alt: ZPF000000000008754) RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 983-6SE 10-05 SN RoHS: Compliant | 0 |
|
$51.7000 / $79.7900 | Buy Now |
Part Details for ZPF000000000008754
ZPF000000000008754 CAD Models
ZPF000000000008754 Part Data Attributes
|
ZPF000000000008754
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000008754
TE Connectivity
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-83723 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | EN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |