Part Details for ZPF000000000007258 by TE Connectivity
Overview of ZPF000000000007258 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ZPF000000000007258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000007258
|
Avnet Americas | Connector Circular Receptacle 4 Position Socket Crimp Straight Flange Mount 4 Terminal 1 Port - Bulk (Alt: ZPF000000000007258) Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$274.6686 / $330.5334 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 11 Package Multiple: 1 Container: Box | 0Box |
|
$298.4300 | Buy Now |
DISTI #
DCHZPF000000000007258
|
Heilind Electronics | 983-0RS 20-04 SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 983-0RS 20-04 SN RoHS: Compliant |
1 Partner Stock |
|
$264.8700 / $763.6500 | Buy Now |
DISTI #
DCHZPF000000000007258
|
Interstate Connecting Components | 983-0RS 20-04 SN | 0 |
|
Buy Now | |
|
Master Electronics | 983-0RS 20-04 SN RoHS: Compliant |
1 Partner Stock |
|
$264.8700 / $763.6500 | Buy Now |
Part Details for ZPF000000000007258
ZPF000000000007258 CAD Models
ZPF000000000007258 Part Data Attributes
|
ZPF000000000007258
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000007258
TE Connectivity
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 60A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 60 A | |
Reference Standard | EN | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Wire Size-Max | 6 AWG | |
Wire Size-Min | 12 AWG |