There are no models available for this part yet.
Overview of ZPF000000000003684 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ZPF000000000003684 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-ZPF000000000003684-ND
|
DigiKey | Rectangular MIL Spec Connectors Min Qty: 20 Container: Tray MARKETPLACE PRODUCT |
837 In Stock |
|
$4.3500 / $4.6100 | Buy Now | |
DISTI #
ZPF000000000003684
|
Avnet Americas | Plug Keying Component for DMC-M Series Connectors Yellow - Bulk (Alt: ZPF000000000003684) RoHS: Compliant Min Qty: 1123 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$3.7448 / $4.2280 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1123 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$3.8800 | Buy Now | ||
Onlinecomponents.com | 732-8020-02 RoHS: Compliant |
837 Partner Stock |
|
$3.9700 / $6.7400 | Buy Now | ||
DISTI #
63446469
|
Verical | Connector Accessories Keying Plug Straight Yellow Cadmium RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 837 |
|
$4.0800 / $4.3200 | Buy Now | |
DISTI #
732-8020-02
|
TTI | Rectangular MIL Spec Connectors KEY COMPNT 02 A PLUG Min Qty: 1123 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.6600 / $3.8100 | Buy Now | |
DISTI #
ZPF00000000000-S
|
TME | ZPF000000000003684 Min Qty: 10 | 837 |
|
$3.8774 / $4.5578 | Buy Now | |
DISTI #
C1S114408598176
|
Chip1Stop | Connector Rectangular RoHS: Compliant | 837 |
|
$4.3300 / $4.8900 | Buy Now | |
CHIPMALL.COM LIMITED | 842 |
|
$4.0408 / $4.2769 | Buy Now | |||
Master Electronics | 732-8020-02 RoHS: Compliant |
837 Partner Stock |
|
$3.9700 / $6.7400 | Buy Now |
CAD Models for ZPF000000000003684 by TE Connectivity
Part Data Attributes for ZPF000000000003684 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks, 3 Days
|
Assembly Item Name
|
KEYING ITEM
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Used With
|
DMC-M PLUG HOUSING
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|
Alternate Parts for ZPF000000000003684
This table gives cross-reference parts and alternative options found for ZPF000000000003684. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPF000000000003684, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
732-8020-02 | CONNECTOR ACCESSORY, KEYING PLUG | TE Connectivity | ZPF000000000003684 vs 732-8020-02 |