Part Details for ZPF000000000001190 by TE Connectivity
Overview of ZPF000000000001190 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for ZPF000000000001190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000001190
|
Avnet Americas | Socket Contact Size 16 Crimp Straight Cable Mount - Bulk (Alt: ZPF000000000001190) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0912 / $17.3141 | Buy Now |
DISTI #
571-ZPF001190
|
Mouser Electronics | Rectangular MIL Spec Connectors 097-0004-16 RoHS: Compliant | 0 |
|
$20.6000 / $21.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 Container: Box | 0Box |
|
$18.1600 | Buy Now |
|
Onlinecomponents.com | 097-0004-16 RoHS: Compliant | 0 |
|
$18.4000 / $38.2000 | Buy Now |
|
Master Electronics | 097-0004-16 RoHS: Compliant | 0 |
|
$18.4000 / $38.2000 | Buy Now |
Part Details for ZPF000000000001190
ZPF000000000001190 CAD Models
ZPF000000000001190 Part Data Attributes
|
ZPF000000000001190
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000001190
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.31 mm2 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 13 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |