Part Details for ZPF000000000000554 by TE Connectivity
Results Overview of ZPF000000000000554 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZPF000000000000554 Information
ZPF000000000000554 by TE Connectivity is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ZPF000000000000554
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000000554
|
Avnet Americas | - Bulk (Alt: ZPF000000000000554) RoHS: Compliant Min Qty: 667 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6520 / $21.0822 | Buy Now |
DISTI #
571-ZPF000554
|
Mouser Electronics | Terminal Junction Modules 020-0056-00 RoHS: Compliant | 0 |
|
$22.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 667 Package Multiple: 1 Container: Box |
0 Box |
|
$20.9900 | Buy Now |
|
Onlinecomponents.com | 020-0056-00 RoHS: Compliant | 0 |
|
$21.7800 / $63.9300 | Buy Now |
|
Master Electronics | 020-0056-00 RoHS: Compliant | 0 |
|
$21.7800 / $63.9300 | Buy Now |
Part Details for ZPF000000000000554
ZPF000000000000554 CAD Models
ZPF000000000000554 Part Data Attributes
|
ZPF000000000000554
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000000554
TE Connectivity
OTHER RECTANGULAR CONNECTOR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |