Part Details for ZPF000000000000174 by TE Connectivity
Overview of ZPF000000000000174 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000000174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK3922
|
Newark | Rectangular Mil Spec Connectors 006-0055-20 |Deutsch Te Connectivity ZPF000000000000174 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 212 |
|
$3.6300 / $4.1000 | Buy Now |
DISTI #
2266-ZPF000000000000174-ND
|
DigiKey | 006-0055-20 Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
212 In Stock |
|
$3.4500 / $4.1100 | Buy Now |
DISTI #
ZPF000000000000174
|
Avnet Americas | Socket Contact Size 20 Crimp Straight Cable Mount - Bulk (Alt: ZPF000000000000174) RoHS: Compliant Min Qty: 979 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4448 / $1.7907 | Buy Now |
DISTI #
571-ZPF000174
|
Mouser Electronics | Rectangular MIL Spec Connectors 006-0055-20 RoHS: Compliant | 0 |
|
$2.0900 / $3.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 979 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$1.8800 | Buy Now |
|
Onlinecomponents.com | Rectangular Mil Spec Connectors 006-0055-20 |Deutsch Te Connectivity ZPF000000000000174 RoHS: Compliant |
212 Partner Stock |
|
$3.0900 / $4.2400 | Buy Now |
DISTI #
65692109
|
Verical | Contact SKT 20 Size Min Qty: 17 Package Multiple: 1 | Americas - 212 |
|
$3.2300 / $3.8600 | Buy Now |
DISTI #
ZPF00000000000-J
|
TME | ZPF000000000000174 | 212 |
|
Buy Now | |
|
Master Electronics | Rectangular Mil Spec Connectors 006-0055-20 |Deutsch Te Connectivity ZPF000000000000174 RoHS: Compliant |
212 Partner Stock |
|
$3.0900 / $4.2400 | Buy Now |
Part Details for ZPF000000000000174
ZPF000000000000174 CAD Models
ZPF000000000000174 Part Data Attributes
|
ZPF000000000000174
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000000174
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 7.5 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |