Part Details for ZPEP-C28-42SR by Amphenol Corporation
Overview of ZPEP-C28-42SR by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC5687MPZPEP | Texas Instruments | Enhanced Product, Dual-Channel, 16-Bit, 500-MSPS, 1x-8x Interpolating Digital-to-Analog Converter 100-HTQFP -55 to 125 | |
TFP401AMPZPEP | Texas Instruments | Enhanced Product Panelbus DVI Receiver 165MHz, HSYNC fix 100-HTQFP -55 to 125 |
Price & Stock for ZPEP-C28-42SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPEP-C28-42SR
|
Avnet Americas | Star-Line Series Circular Connector Plug 6 Position Socket Contact Panel Mount - Bulk (Alt: ZPEP-C28-42SR) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZPEP-C28-42SR
ZPEP-C28-42SR CAD Models
ZPEP-C28-42SR Part Data Attributes
|
ZPEP-C28-42SR
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPEP-C28-42SR
Amphenol Corporation
Circular Connector, 5 Contact(s), Aluminum Alloy, Female, Press Fit Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE, 1 GROUND CONTACT AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C28 | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 5 |