Part Details for ZPEP-20-332SN by Amphenol Corporation
Overview of ZPEP-20-332SN by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for ZPEP-20-332SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20661922
|
Verical | Conn Circular SKT 20 POS Crimp ST Panel Mount 20 Terminal 1 Port Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$741.7442 | Buy Now |
DISTI #
ZPEP-20-332SN
|
PEI Genesis | S-LINE 20C 20#12 SKT PLUG Min Qty: 1 | 1 |
|
$693.0500 | Buy Now |
Part Details for ZPEP-20-332SN
ZPEP-20-332SN CAD Models
ZPEP-20-332SN Part Data Attributes
|
ZPEP-20-332SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPEP-20-332SN
Amphenol Corporation
Circular Connector, 20 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |