Part Details for ZPEM-28C28-23SR by Amphenol Oil & Gas Technology
Overview of ZPEM-28C28-23SR by Amphenol Oil & Gas Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-123SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
10127721-023SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
10127721-223SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. |
Price & Stock for ZPEM-28C28-23SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOGZPEM-28C28-23SR
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AOGZPEM-28C28-23SR
|
Interstate Connecting Components | 0 |
|
Buy Now |