Part Details for ZPEKL-1820-38S01 by Amphenol Industrial Operations
Overview of ZPEKL-1820-38S01 by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1818-20ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
DC1820A-A | Analog Devices | LTC3646 (MSOP) Demo Board - 4V | |
DC1820A-B | Analog Devices | LTC3646-1 (MSOP) Demo Board - |
Price & Stock for ZPEKL-1820-38S01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMZPEKL-1820-38S01
|
Heilind Electronics | QT# 301145, LT 8WKS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMZPEKL-1820-38S01
|
Interstate Connecting Components | QT# 301145, LT 8WKS | 0 |
|
Buy Now |