Part Details for ZPEKL-1416-321PN by Amphenol Corporation
Overview of ZPEKL-1416-321PN by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC71416RHAT | Texas Instruments | 16-channel 14-bit high-voltage output DAC with integrated internal reference 40-VQFN -40 to 125 | |
DAC81416RHAR | Texas Instruments | 16-channel 16-bit high-voltage output DAC with integrated internal reference 40-VQFN -40 to 125 | |
DAC61416RHAR | Texas Instruments | 16-channel 12-bit high-voltage output DAC with integrated internal reference 40-VQFN -40 to 125 |
Price & Stock for ZPEKL-1416-321PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPEKL-1416-321PN
|
Avnet Americas | Star-Line Series Circular Connector Plug 37 Position Pin Contact Cable Mount - Bulk (Alt: ZPEKL-1416-321PN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80990740
|
Verical | Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$824.2375 | Buy Now |
DISTI #
ZPEKL-1416-321PN
|
PEI Genesis | S-LINE 37C 37#16 PIN PLUG Min Qty: 1 | 9 |
|
$930.4800 | Buy Now |
Part Details for ZPEKL-1416-321PN
ZPEKL-1416-321PN CAD Models
ZPEKL-1416-321PN Part Data Attributes
|
ZPEKL-1416-321PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPEKL-1416-321PN
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 7.875 inch | |
Body Diameter | 2.313 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOSITURE RESISTANT | |
Filter Feature | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 107 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |