ZPEKJ-3120-334SN
Amphenol Corporation
Description: Circular Connector,

Overview of ZPEKJ-3120-334SN by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
ISL43120IHZ-T Renesas Electronics Corporation Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
2SD1312(0)-T-AZ Renesas Electronics Corporation Bipolar Power Transistors, , /

Price & Stock for ZPEKJ-3120-334SN by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ZPEKJ-3120-334SN
Avnet Americas Star-Line Series Circular Connector Plug 20 Position Socket Contact Cable Mount - Bulk (Alt: ZPEKJ-3120-334SN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for ZPEKJ-3120-334SN by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZPEKJ-3120-334SN by Amphenol Corporation

ZPEKJ-3120-334SN
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body Depth
6.125 inch
Body Diameter
2.813 inch
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Gender
FEMALE
Coupling Type
THREADED
Empty Shell
NO
Environmental Characteristics
CORROSION/MOSITURE RESISTANT
Filter Feature
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE
Operating Temperature-Max
107 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Reference Standard
CSA; UL
Shell Finish
ANODIC
Shell Material
ALUMINUM ALLOY
Shell Size
20
Termination Type
CRIMP
Total Number of Contacts
20
Want to compare parts?
  1. ZPEKJ-3120-334SN
    Amphenol Corporation
    Circular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZPEKJ-3120-334SN by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZPEKJ-3120-334SN by Amphenol Corporation

Select Manufacturer
Which Manufacturer of ZPEKJ-3120-334SN would you like to use for your alert(s)?
  • Please alert me when ZPEKJ-3120-334SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZPEKJ-3120-334SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZPEKJ-3120-334SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZPEKJ-3120-334SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZPEKJ-3120-334SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZPEKJ-3120-334SN by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: