Part Details for ZPEKJ-3120-334PN by Amphenol Corporation
Overview of ZPEKJ-3120-334PN by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3120JV#PBF | Analog Devices | 24V, 6.5A Sync Buck-Boost Conv | |
ISL43120IHZ-T | Renesas Electronics Corporation | Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches | |
2SD1312(0)-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Price & Stock for ZPEKJ-3120-334PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPEKJ-3120-334PN
|
Avnet Americas | Star-Line Series Circular Connector Plug 20 Position Pin Contact Cable Mount - Bulk (Alt: ZPEKJ-3120-334PN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZPEKJ-3120-334PN
ZPEKJ-3120-334PN CAD Models
ZPEKJ-3120-334PN Part Data Attributes
|
ZPEKJ-3120-334PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPEKJ-3120-334PN
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 6.125 inch | |
Body Diameter | 2.813 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOSITURE RESISTANT | |
Filter Feature | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 107 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |