Part Details for ZPEK-1016-335PN01 by Amphenol Corporation
Overview of ZPEK-1016-335PN01 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10162581-3134121LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Receptacle, 21 position | |
10162582-1134125LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Header, 25 position | |
10160595-1481002LF | Amphenol Communications Solutions | BergStak® Secure Connector, 4 row, 148position, right guide, header |
Price & Stock for ZPEK-1016-335PN01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20661239
|
Verical | Circular Connector Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$767.8360 / $929.0718 | Buy Now |
DISTI #
ZPEK-1016-335PN01
|
PEI Genesis | STARLINE SERIES 3#12 24#16 Min Qty: 1 | 2 |
|
$680.0100 | Buy Now |