Part Details for ZPEK-0812-327PN by Amphenol Industrial Operations
Overview of ZPEK-0812-327PN by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-12/R | Rochester Electronics LLC | 28F008 - Flash, 1MX8 | |
LPS3008-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-124 | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ |
Price & Stock for ZPEK-0812-327PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH3136
|
Newark | Connector |Amphenol Industrial ZPEK-0812-327PN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AMMZPEK-0812-327PN
|
Heilind Electronics | CIR MIL SPEC CONN STAR LINE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMZPEK-0812-327PN
|
Interstate Connecting Components | CIR MIL SPEC CONN STAR LINE | 0 |
|
Buy Now |