Part Details for ZPEDLJ-31C20-379P by Amphenol Corporation
Overview of ZPEDLJ-31C20-379P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPEDLJ-31C20-379P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPEDLJ-31C20-379P
|
Avnet Americas | Star-Line Series Circular Connector Plug 1 Position Pin Contact Cable Mount - Bulk (Alt: ZPEDLJ-31C20-379P) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZPEDLJ-31C20-379P
ZPEDLJ-31C20-379P CAD Models
ZPEDLJ-31C20-379P Part Data Attributes:
|
ZPEDLJ-31C20-379P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPEDLJ-31C20-379P
Amphenol Corporation
Circular Connector, 1 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body Depth | 8.875 inch | |
Body Diameter | 2.813 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOSITURE RESISTANT | |
Filter Feature | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 107 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |