There are no models available for this part yet.
Overview of ZPEDL-2316-324SN by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F52316CGFP#30 | Renesas Electronics Corporation | Low-power, High Performance Microcontrollers with 32-bit RXv2 CPU Core and Enhanced DSP and FPU | |
R5F52316CDND#U0 | Renesas Electronics Corporation | Low-power, High Performance Microcontrollers with 32-bit RXv2 CPU Core and Enhanced DSP and FPU | |
R5F52316CGFL#30 | Renesas Electronics Corporation | Low-power, High Performance Microcontrollers with 32-bit RXv2 CPU Core and Enhanced DSP and FPU |
Price & Stock for ZPEDL-2316-324SN by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZPEDL-2316-324SN
|
Avnet Americas | Star-Line Series Circular Connector Plug 18 Position Socket Contact Cable Mount - Bulk (Alt: ZPEDL-2316-324SN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for ZPEDL-2316-324SN by Amphenol Corporation
Part Data Attributes for ZPEDL-2316-324SN by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body Depth
|
7.875 inch
|
Body Diameter
|
2.313 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/MOSITURE RESISTANT
|
Filter Feature
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
107 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; UL
|
Shell Finish
|
ANODIC
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
16
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
18
|