Part Details for ZPEDL-2016-355PN by Amphenol Corporation
Overview of ZPEDL-2016-355PN by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
XAL6020-161MEC | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 2625, |
Price & Stock for ZPEDL-2016-355PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-ZPEDL-2016-355PN
|
Mouser Electronics | Circular MIL Spec Connector STARLINE SERIES 19#16 | 0 |
|
$497.9800 | Order Now |
DISTI #
78878165
|
Verical | Circular Connector Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$539.0609 / $617.4704 | Buy Now |
Part Details for ZPEDL-2016-355PN
ZPEDL-2016-355PN CAD Models
ZPEDL-2016-355PN Part Data Attributes
|
ZPEDL-2016-355PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPEDL-2016-355PN
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 7.875 inch | |
Body Diameter | 2.313 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOSITURE RESISTANT | |
Filter Feature | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 107 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |