Part Details for ZPEDL-0816-621SN by Amphenol Corporation
Overview of ZPEDL-0816-621SN by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2508-16NGLB | Coilcraft Inc | General Purpose Inductor, 0.016uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-16NJLC | Coilcraft Inc | General Purpose Inductor, 0.016uH, 5%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-16NGL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS |
Price & Stock for ZPEDL-0816-621SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPEDL-0816-621SN
|
Avnet Americas | Star-Line Series Circular Connector Plug 37 Position Socket Contact Cable Mount - Bulk (Alt: ZPEDL-0816-621SN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |