Part Details for ZPED-0816-325SN by Amphenol Corporation
Overview of ZPED-0816-325SN by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2508-16NGLB | Coilcraft Inc | General Purpose Inductor, 0.016uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-16NJLC | Coilcraft Inc | General Purpose Inductor, 0.016uH, 5%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-16NGL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS |
Price & Stock for ZPED-0816-325SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPED-0816-325SN
|
Avnet Americas | Star-Line Series Circular Connector Plug 16 Position Socket Contact Cable Mount - Bulk (Alt: ZPED-0816-325SN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
78877785
|
Verical | Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$512.8014 / $620.9557 | Buy Now |
Part Details for ZPED-0816-325SN
ZPED-0816-325SN CAD Models
ZPED-0816-325SN Part Data Attributes
|
ZPED-0816-325SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPED-0816-325SN
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 5.625 inch | |
Body Diameter | 2.313 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOSITURE RESISTANT | |
Filter Feature | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 107 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |