Part Details for ZPED-0212-354PN by Amphenol Corporation
Overview of ZPED-0212-354PN by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
859S0212BGILFT | Renesas Electronics Corporation | 2:2 Differential-to-LVPECL/LVDS Clock Multiplexer | |
SLG55021-200010V | Renesas Electronics Corporation | High Voltage Gate Driver | |
5962-8700212UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM |
Price & Stock for ZPED-0212-354PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPED-0212-354PN
|
Avnet Americas | Star-Line Series Circular Connector Plug 7 Position Pin Contact Cable Mount - Bulk (Alt: ZPED-0212-354PN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZPED-0212-354PN
ZPED-0212-354PN CAD Models
ZPED-0212-354PN Part Data Attributes
|
ZPED-0212-354PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPED-0212-354PN
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 5.375 inch | |
Body Diameter | 1.813 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOSITURE RESISTANT | |
Filter Feature | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 107 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |