Part Details for ZPDR-32V-1-Z by JST Manufacturing
Overview of ZPDR-32V-1-Z by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL81601EVAL2Z | Renesas Electronics Corporation | 60V Synchronous Buck-Boost Controller Evaluation Board with 32V to 60V Vin range and 48V 5A Output | |
ISL81801EVAL2Z | Renesas Electronics Corporation | 80V Synchronous Buck-Boost Controller Evaluation Board with 32V to 80V Vin range and 48V 5A Output | |
ISL81601DEMO1Z | Renesas Electronics Corporation | Parallelable 60V Sync Buck-Boost Controller Evaluation Board with 32V to 60V Vin range and 48V 10A Output |
Price & Stock for ZPDR-32V-1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | P1.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 151 |
|
$0.1563 / $0.1649 | Buy Now |
Part Details for ZPDR-32V-1-Z
ZPDR-32V-1-Z CAD Models
ZPDR-32V-1-Z Part Data Attributes
|
ZPDR-32V-1-Z
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
ZPDR-32V-1-Z
JST Manufacturing
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: SZPD-002T-P0.3 | |
Body Breadth | 0.299 inch | |
Body Depth | 0.299 inch | |
Body Length | 1.091 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | LIF N | |
Insulation Diameter-Min | 0.047 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.114 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | LIF N |