Part Details for ZPDR-24V-S by JST Manufacturing
Overview of ZPDR-24V-S by JST Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for ZPDR-24V-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3723
|
Newark | Wire-To-Board Connector, Zpd Series, Receptacle, 24, 1.5 Mm Rohs Compliant: Yes |Jst (Japan Solderless Terminals) ZPDR-24V-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 540 |
|
$0.2880 / $0.5210 | Buy Now |
DISTI #
455-2535-ND
|
DigiKey | CONN RCPT HSG 24POS 1.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
158 In Stock |
|
$0.2432 / $0.6000 | Buy Now |
DISTI #
306-ZPDR-24V-S
|
Mouser Electronics | Automotive Connectors ZPD HOUSING RoHS: Compliant | 990 |
|
$0.2420 / $0.5500 | Buy Now |
|
Future Electronics | CONN RECEPT HOUSING 24POS ZPD RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
50329955
|
Verical | Conn Housing RCP 24 POS 1.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 173 Package Multiple: 1 | Americas - 1073 |
|
$0.1613 / $0.1813 | Buy Now |
DISTI #
C1S404000141521
|
Chip1Stop | Conn Housing M 24 POS 1.5mm Crimp ST Cable Mount Bag pbFree: Yes Container: Bulk | 1073 |
|
$0.1720 / $0.3300 | Buy Now |
|
CHIPMALL.COM LIMITED | -25��~+85�� 1.5mm 2x12P 12 2 P=1.5mm Rectangular Connectors Housings ROHS | 2432 |
|
$0.2009 / $0.3716 | Buy Now |
|
LCSC | -25+85 1.5mm 2x12P 12 2 P1.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 4689 |
|
$0.1627 / $0.3009 | Buy Now |
Part Details for ZPDR-24V-S
ZPDR-24V-S CAD Models
ZPDR-24V-S Part Data Attributes
|
ZPDR-24V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
ZPDR-24V-S
JST Manufacturing
Board Connector, 24 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACT: SZPD-002T-P0.3 | |
Body Breadth | 0.299 inch | |
Body Depth | 0.299 inch | |
Body Length | 0.854 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Diameter-Min | 0.047 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.114 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | LIF N |