Part Details for ZPD33RL2 by Motorola Mobility LLC
Overview of ZPD33RL2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZPD33RL2
ZPD33RL2 CAD Models
ZPD33RL2 Part Data Attributes
|
ZPD33RL2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
ZPD33RL2
Motorola Mobility LLC
33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 33 mV/°C | |
Working Test Current | 5 mA |
Alternate Parts for ZPD33RL2
This table gives cross-reference parts and alternative options found for ZPD33RL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD33RL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZPFV36A | Zener Diode, 36V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD33RL2 vs TZPFV36A |
TZPHM36A | Zener Diode, 36V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD33RL2 vs TZPHM36A |
TZPT-20A33A | Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD33RL2 vs TZPT-20A33A |
TZPHO33A | Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD33RL2 vs TZPHO33A |
MTZJT-9536 | Zener Diode, 36V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | ZPD33RL2 vs MTZJT-9536 |
TZPHT33A | Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD33RL2 vs TZPHT33A |
SX6337 | Zener Diode, 36V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | ZPD33RL2 vs SX6337 |
BZX79C36AR2 | 36V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | ZPD33RL2 vs BZX79C36AR2 |
TZPHJ36A | Zener Diode, 36V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD33RL2 vs TZPHJ36A |
MTZJT-9436 | Zener Diode, 36V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | ZPD33RL2 vs MTZJT-9436 |