-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZPD3.9-ND
|
DigiKey | IC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0181 / $0.1100 | Buy Now |
DISTI #
637-ZPD3.9
|
Mouser Electronics | Zener Diodes Zener, DO-35, 3.9V, 0.5W, 5% RoHS: Compliant | 19276 |
|
$0.0160 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Zener Diode - DO-35 - 3.9V - 0.5W - 5% RoHS: Compliant | 0 |
|
$0.0092 / $0.0119 | Buy Now |
DISTI #
78436768
|
Verical | Zener Diode Single 3.9V 5% 95Ohm 500mW 2-Pin DO-35 Ammo Min Qty: 5000 Package Multiple: 5000 Date Code: 2328 | Americas - 10000 |
|
$0.0148 / $0.0175 | Buy Now |
DISTI #
78440916
|
Verical | Zener Diode Single 3.9V 5% 95Ohm 500mW 2-Pin DO-35 Ammo Min Qty: 3825 Package Multiple: 25 | Americas - 5650 |
|
$0.0158 / $0.0183 | Buy Now |
DISTI #
ZPD3.9-DIO
|
TME | Diode: Zener, 0.5W, 3.9V, Ammo Pack, DO35, single diode Min Qty: 25 | 5650 |
|
$0.0122 / $0.0406 | Buy Now |
DISTI #
ZPD3.9
|
IBS Electronics | Diode Zener Single 3.9V 5% 500mW Automotive 2-Pin DO-35 Ammo Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0239 / $0.0240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZPD3.9
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZPD3.9
Diotec Semiconductor AG
Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for ZPD3.9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD3.9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZPD3.9 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microsemi Corporation | ZPD3.9 vs ZPD3.9 |
ZPD3.9 | Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Diodes Incorporated | ZPD3.9 vs ZPD3.9 |