Part Details for ZPD24 by Diotec Semiconductor AG
Overview of ZPD24 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPD24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZPD24CT-ND
|
DigiKey | ZENER DO-35 24V 0.5W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
9728 In Stock |
|
$0.0113 / $0.1100 | Buy Now |
DISTI #
637-ZPD24
|
Mouser Electronics | Zener Diodes Zener, DO-35, 24V, 0.5W, 5% RoHS: Compliant | 14299 |
|
$0.0130 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Zener Diode - DO-35 - 24V - 0.5W - 5% RoHS: Compliant | 60000 Factory Stock |
|
$0.0088 / $0.0113 | Buy Now |
DISTI #
79338201
|
Verical | Diode Zener Single 24V 5% 500mW 2-Pin DO-35 Ammo RoHS: Compliant Min Qty: 3850 Package Multiple: 25 | Americas - 9725 |
|
$0.0165 / $0.0185 | Buy Now |
DISTI #
ZPD24-DIO
|
TME | Diode: Zener, 0.5W, 24V, Ammo Pack, DO35, single diode, ZPD Min Qty: 25 | 9725 |
|
$0.0122 / $0.0404 | Buy Now |
|
ComSIT USA | PLANAR ZENER DIODE Zener Diode, 24.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 RoHS: Compliant |
|
|
RFQ | |
|
Master Electronics | Zener Diode - DO-35 - 24V - 0.5W - 5% RoHS: Compliant | 60000 Factory Stock |
|
$0.0088 / $0.0113 | Buy Now |
Part Details for ZPD24
ZPD24 CAD Models
ZPD24 Part Data Attributes
|
ZPD24
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZPD24
Diotec Semiconductor AG
Zener Diode, 24.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZPD24
This table gives cross-reference parts and alternative options found for ZPD24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZPD24 | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | ZPD24 vs ZPD24 |
ZPD24 | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, | ZPD24 vs ZPD24 |
ZPD24 | Fagor Electrónica | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W | ZPD24 vs ZPD24 |