Part Details for ZPD16 by Suzhou Good-Ark Electronics Co Ltd
Overview of ZPD16 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ZPD16
ZPD16 CAD Models
ZPD16 Part Data Attributes
|
ZPD16
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZPD16
Suzhou Good-Ark Electronics Co Ltd
Zener Diode, 16V V(Z), 5%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZPD16
This table gives cross-reference parts and alternative options found for ZPD16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C16A0G | Zener Diode, 16V V(Z), 5%, 0.5W | Taiwan Semiconductor | ZPD16 vs BZX79C16A0G |
BZX55C16 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Bytesonic Corporation | ZPD16 vs BZX55C16 |
BZV55C16L1G | Zener Diode, 16V V(Z), 5%, 0.5W | Taiwan Semiconductor | ZPD16 vs BZV55C16L1G |
BZT55C16L1G | Zener Diode, 16V V(Z), 5%, 0.5W | Taiwan Semiconductor | ZPD16 vs BZT55C16L1G |
ZMM16 | Zener Diode, 16V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | ZPD16 vs ZMM16 |
BZT55C16L0G | Zener Diode, 16V V(Z), 5%, 0.5W | Taiwan Semiconductor | ZPD16 vs BZT55C16L0G |
BZV55C16L0G | Zener Diode, 16V V(Z), 5%, 0.5W | Taiwan Semiconductor | ZPD16 vs BZV55C16L0G |