Datasheets
ZPD15 by:

Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional

Part Details for ZPD15 by TDK Micronas GmbH

Overview of ZPD15 by TDK Micronas GmbH

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

Part Details for ZPD15

ZPD15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZPD15 Part Data Attributes

ZPD15 TDK Micronas GmbH
Buy Now Datasheet
Compare Parts:
ZPD15 TDK Micronas GmbH Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ITT SEMICONDUCTOR
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 30 Ω
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Knee Impedance-Max 110 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 15 V
Reverse Current-Max 0.1 µA
Surface Mount NO
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 12 mV/°C
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for ZPD15

This table gives cross-reference parts and alternative options found for ZPD15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZPD15 Zener Diode, 15V V(Z), 5%, 0.5W, EIC Semiconductor Inc ZPD15 vs ZPD15
ZPD15RL 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC ZPD15 vs ZPD15RL
ZPD15 Zener Diode, 15V V(Z), 5%, 0.5W, Fairchild Semiconductor Corporation ZPD15 vs ZPD15
ZPD15RL Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products ZPD15 vs ZPD15RL
ZPD15 Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-35, 2 PIN Lite-On Semiconductor Corporation ZPD15 vs ZPD15
ZPD15 Zener Diode, 14.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Diotec Semiconductor AG ZPD15 vs ZPD15
ZPD15 Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated ZPD15 vs ZPD15
Part Number Description Manufacturer Compare
ZPD15 Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated ZPD15 vs ZPD15
ZPD15RL 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC ZPD15 vs ZPD15RL
ZPD15 Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-35, 2 PIN Lite-On Semiconductor Corporation ZPD15 vs ZPD15
ZPD15RL Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products ZPD15 vs ZPD15RL

ZPD15 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZPD15 by TDK Micronas GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZPD15 by TDK Micronas GmbH

Select Manufacturer
Which Manufacturer of ZPD15 would you like to use for your alert(s)?
  • Please alert me when ZPD15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZPD15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZPD15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZPD15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZPD15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZPD15 by TDK Micronas GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: