Part Details for ZPD11B by Diotec Semiconductor AG
Overview of ZPD11B by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPD11B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-ZPD11BTB-ND
|
DigiKey | ZENER DO-35 11V 0.5W 2% Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0222 | Buy Now |
DISTI #
4878-ZPD11B-ND
|
DigiKey | ZENER DO-35 11V 0.5W 2% Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0166 | Buy Now |
DISTI #
637-ZPD11B
|
Mouser Electronics | Zener Diodes Zener, DO-35, 11V, 0.5W, 2% RoHS: Compliant | 0 |
|
$0.0160 / $0.1000 | Order Now |
|
Onlinecomponents.com | Zener - DO-35 - 11V - 5mA - 2% RoHS: Compliant | 0 |
|
$0.0096 / $0.0126 | Buy Now |
DISTI #
ZPD11B-DIO
|
TME | Diode: Zener, 0.5W, 11V, 36mA, Ammo Pack, DO35, single diode, ZPDxxB Min Qty: 25 | 0 |
|
$0.0121 / $0.0298 | RFQ |
Part Details for ZPD11B
ZPD11B CAD Models
ZPD11B Part Data Attributes
|
ZPD11B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZPD11B
Diotec Semiconductor AG
Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for ZPD11B
This table gives cross-reference parts and alternative options found for ZPD11B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD11B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55B11-TP | Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | ZPD11B vs BZX55B11-TP |
BZX55B11-35T/B | Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | ZPD11B vs BZX55B11-35T/B |
BZX55B11-35T/R | Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | ZPD11B vs BZX55B11-35T/R |
BZX55C11B-35T/R | Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | ZPD11B vs BZX55C11B-35T/R |
TCBZX79B11 | Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | ZPD11B vs TCBZX79B11 |
1N6001C-AP | Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Micro Commercial Components | ZPD11B vs 1N6001C-AP |
BZX55B11RA2 | Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | ZPD11B vs BZX55B11RA2 |
1N6001CRL2 | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | ZPD11B vs 1N6001CRL2 |
BZX55B11-TR | ZENER DIODE DO35-E2 - Tape and Reel | Vishay Semiconductors | ZPD11B vs BZX55B11-TR |
BZX55B11-AP | Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | ZPD11B vs BZX55B11-AP |