ZPD11
Description: Relay Socket; Socket Mounting:DIN Rail; No. of Pins:11; Current Rating:10A; Mounting Type:DIN Rail; No. of Contacts:11

Overview of ZPD11 by Carlo Gavazzi Holding AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ZPD11 by Carlo Gavazzi Holding AG

Part # Manufacturer Description Stock Price Buy
DISTI # 72W2463
Newark Relay Socket, 10A, 300Vac, Din Rail, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:11Pins, Current Rating:10A, Voltage Rating:300Vac, Product Range:Zmi Series Rohs Compliant: Yes |Carlo Gavazzi ZPD11 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $21.9400
  • 25 $20.9000
  • 50 $20.3100
  • 100 $19.5700
$19.5700 / $21.9400 Buy Now
Onlinecomponents.com Relay Socket - DIN Rail - Screw - 11 Pins - 10 A - 300 VAC - ZMI Series RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for ZPD11 by Carlo Gavazzi Holding AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZPD11 by Carlo Gavazzi Holding AG

ZPD11
Carlo Gavazzi Holding AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CARLO GAVAZZI HOLDING AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: UL94V-1
Body Breadth
1.49 inch
Body Depth
1.06 inch
Body Length
2.41 inch
Current Rating
10 A
Device Socket Type
RELAY SOCKET
Device Type Used On
RELAY
Housing Material
GLASS FILLED PA6
Number of Contacts
11
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Termination Type
SCREW
Want to compare parts?
  1. ZPD11
    Carlo Gavazzi Holding AG
    Relay Socket; Socket Mounting:DIN Rail; No. of Pins:11; Current Rating:10A; Mounting Type:DIN Rail; No. of Contacts:11
    VS

Related Parts for ZPD11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZPD11 by Carlo Gavazzi Holding AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZPD11 by Carlo Gavazzi Holding AG

Select Manufacturer
Which Manufacturer of ZPD11 would you like to use for your alert(s)?
  • Please alert me when ZPD11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZPD11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZPD11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZPD11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZPD11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZPD11 by Carlo Gavazzi Holding AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: