Part Details for ZPB-5H-400K-V5-50/25-A4-L-E by Beijing Chenjing Electronics Co Ltd
Overview of ZPB-5H-400K-V5-50/25-A4-L-E by Beijing Chenjing Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ZPB-5H-400K-V5-50/25-A4-L-E
ZPB-5H-400K-V5-50/25-A4-L-E CAD Models
ZPB-5H-400K-V5-50/25-A4-L-E Part Data Attributes
|
ZPB-5H-400K-V5-50/25-A4-L-E
Beijing Chenjing Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZPB-5H-400K-V5-50/25-A4-L-E
Beijing Chenjing Electronics Co Ltd
Oscillator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BEIJING CHENJING ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Physical Dimension | 13.2mm x 11.0mm x 6.3mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |