Part Details for ZP90.60.40UJPH TM PC by Kradex
Overview of ZP90.60.40UJPH TM PC by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZP90.60.40UJPH TM PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZP906040UJPHPC
|
TME | Enclosure: multipurpose, X: 60mm, Y: 90mm, Z: 40mm, ZP, polycarbonate Min Qty: 1 | 114 |
|
$3.9000 / $4.8000 | Buy Now |