Part Details for ZP75.75.45SUJP TM ABS-PC by Kradex
Overview of ZP75.75.45SUJP TM ABS-PC by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA311DGN | Texas Instruments | 350-mW Mono Class-AB Audio Amplifier 8-MSOP-PowerPAD | |
TPA311DGNR | Texas Instruments | 350-mW Mono Class-AB Audio Amplifier 8-MSOP-PowerPAD |
Price & Stock for ZP75.75.45SUJP TM ABS-PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZP757545SUJP-ABSPC
|
TME | Enclosure: multipurpose, X: 75mm, Y: 75mm, Z: 45mm, ZP, ABS, IP67 Min Qty: 1 | 29 |
|
$4.7700 / $5.8700 | Buy Now |